| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-268-532 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-268-532 |
621-037-268-532
| Heilind Number: | EDA621-037-268-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-268-532 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for reliable performance in a variety of applications. This Plug connector features two rows of 37 gold flash PC Tail contacts, facilitating secure and efficient data transmission. Its steel shell with nickel plating ensures durability, while the 4-40 threaded hole mating retention type offers added stability. With an operating temperature range of -55 to 85°C, this connector is suitable for use in diverse environments. Trust in its 3A amperage rating for consistent power delivery, making it an essential component for your electronic setup.

