| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-268-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-268-533 |
621-037-268-533
| Heilind Number: | EDA621-037-268-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-268-533 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with this Standard D-Sub Connector, designed for optimal performance in various applications. Featuring a durable steel shell with nickel plating, it ensures robust protection and reliable signal transmission. With 37 positions and two rows, it offers ample connectivity options, while the PC Tail termination method guarantees secure and efficient wire attachment. The gold flash contact plating further enhances conductivity, making it ideal for high-speed data transfer. Engineered for versatility, this connector is suitable for a wide range of environments, with an operating temperature range of -55 to 85°C. Its boardlock mount type and 4-40 threaded standoff mating retention type provide stability and ease of installation. Upgrade your connectivity solutions with this essential component.

