| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-268-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-268-535 |
621-037-268-535
| Heilind Number: | EDA621-037-268-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-268-535 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a versatile solution for a wide range of applications. Featuring two rows and 37 positions, this plug connector is designed for seamless integration onto circuit boards using durable boardlocks. With a termination method of PC Tail, installation is secure and efficient. The gold flash contact plating ensures optimal conductivity, while the nickel shell plating offers corrosion resistance. Constructed with a steel shell, this connector is built to withstand harsh operating conditions, with an impressive temperature range of -55 to 85 °C. Mating retention is facilitated through M3 threaded holes, guaranteeing a stable connection. Upgrade your setup with this reliable and high-performance connector.

