| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-268-536 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-268-536 |
621-037-268-536
| Heilind Number: | EDA621-037-268-536 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-268-536 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic needs. This two-row plug features a durable steel shell with nickel plating, ensuring longevity and stable performance. With 37 positions for seamless connections, it's perfect for a wide range of applications. The gold flash contact plating guarantees optimal signal transmission, while the PC tail termination method simplifies installation. Operating smoothly in temperatures ranging from -55 to 85 °C, it's ideal for both industrial and commercial use. Complete with boardlocks and M3 threaded standoff mating retention, this connector offers secure and efficient connectivity every time. Upgrade your setup with this essential component today.

