| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-268-542 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-268-542 |
621-037-268-542
| Heilind Number: | EDA621-037-268-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-268-542 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Standard D-Sub Connector, a reliable component designed for optimal performance. With a robust construction and gold flash contact plating, it ensures secure and efficient signal transmission. Featuring 37 positions in a two-row configuration, it offers ample connectivity options for your devices. The plug gender and boardlocks mount type make it easy to install, while the PC Tail termination method guarantees a stable connection. The nickel shell plating and steel shell material provide durability, suitable for various industrial environments. With an amperage rating of 3A and an operating temperature range of -55 to 85°C, this connector is engineered to withstand demanding conditions, making it an essential tool for professionals in the field of electronics. Elevate your connectivity solutions with this high-quality D-Sub Connector.

