| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-268-543 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-268-543 |
621-037-268-543
| Heilind Number: | EDA621-037-268-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-268-543 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, featuring a durable steel shell plated with nickel for optimal performance. With 37 gold flash plated contacts, this two-row plug ensures reliable data transmission in various applications. Designed for easy installation with boardlocks and PC Tail termination, it guarantees secure connections. Operating efficiently in temperatures ranging from -55 to 85°C, it's a versatile solution for your connectivity needs. The mating retention type, 4-40 Threaded Standoff, adds an extra layer of stability. Upgrade your setup with this essential component for seamless connectivity.

