| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-268-545 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-268-545 |
621-037-268-545
| Heilind Number: | EDA621-037-268-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-268-545 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Standard D-Sub Connector. This essential component features a Plug gender and two rows for efficient data transmission. With a durable steel shell and reliable PC Tail termination method, it ensures secure and stable performance in a variety of applications. The gold flash contact plating and nickel shell plating provide excellent conductivity and corrosion resistance, while the M3 threaded hole mating retention type offers added security. With 37 positions available, this connector is perfect for high-density connectivity needs. Operating smoothly in temperatures ranging from -55 to 85 °C, it is suitable for use in diverse environments. Upgrade your system's connectivity with this essential component.

