| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-268-546 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-268-546 |
621-037-268-546
| Heilind Number: | EDA621-037-268-546 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-268-546 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable solution for your connectivity needs. This plug connector features two rows with a total of 37 positions, ensuring efficient data transfer. With a durable steel shell and nickel plating, it offers robust performance in various environments. The PC Tail termination method and gold flash contact plating guarantee secure and stable connections. Designed for convenience, it is equipped with boardlocks for easy installation. Meeting industrial standards, it operates smoothly in temperatures ranging from -55 to 85°C. Whether for professional or personal use, this connector is the perfect choice for seamless data transmission.

