| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-268-550 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-268-550 |
621-037-268-550
| Heilind Number: | EDA621-037-268-550 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-268-550 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-quality Standard D-Sub Connector. Designed for optimal performance, this plug connector features gold flash contact plating and nickel shell plating for reliable signal transmission. With 37 positions spread across 2 rows, it offers versatility for various applications. Its 4-40 threaded hole mount type and PC tail termination method ensure secure and durable installation. Made of steel, the connector is built to withstand harsh environments, with an operating temperature range of -55 to 85 °C. Whether for industrial or commercial use, this connector is a dependable choice for your connectivity needs.

