| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-268-551 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-268-551 |
621-037-268-551
| Heilind Number: | EDA621-037-268-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-268-551 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Standard D-Sub Connector. Designed for seamless integration, this plug connector features a durable steel shell with nickel plating for optimal conductivity. With a PC Tail termination method and gold flash contact plating, it ensures reliable signal transmission. Boasting 37 positions across 2 rows, it offers versatile connectivity options. Its 4-40 threaded hole mount type and mating retention type make installation a breeze. Operating efficiently in temperatures ranging from -55 to 85 °C, this connector is ideal for various applications, ensuring secure and efficient data transfer. Elevate your connectivity experience with this essential component.

