| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-268-552 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-268-552 |
621-037-268-552
| Heilind Number: | EDA621-037-268-552 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-268-552 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic needs. Designed for seamless integration, this plug connector offers high performance with a 3A amperage rating. Featuring two rows for versatile connections, it ensures efficient data transfer. The 4-40 threaded hole mount type and PC tail termination method provide secure and stable installation. With gold flash contact plating and nickel shell plating, it guarantees durability and conductivity. Boasting 37 positions, this connector is perfect for complex setups. Its steel shell material and wide operating temperature range of -55 to 85 °C make it suitable for diverse environments. Upgrade your connectivity with this essential component.

