| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-268-553 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-268-553 |
621-037-268-553
| Heilind Number: | EDA621-037-268-553 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-268-553 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our high-performance Standard D-Sub Connector. Designed for precision and reliability, this essential plug features two rows and 37 positions for seamless data transfer. With a sturdy 4-40 Threaded Hole mount type and PC Tail termination method, it ensures secure attachment and efficient signal transmission. The gold flash contact plating and nickel shell plating guarantee optimal conductivity and durability, even in harsh environments. Crafted from tough steel, this connector withstands rugged use with ease. Whether you're in industrial, commercial, or personal applications, trust in this connector to deliver top-notch performance. Operating flawlessly in temperatures ranging from -55 to 85 °C, it's a versatile solution for all your connectivity needs. Upgrade to our Standard D-Sub Connector and experience seamless data transfer like never before.

