| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-268-555 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-268-555 |
621-037-268-555
| Heilind Number: | EDA621-037-268-555 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-268-555 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic needs. This plug-type connector features two rows of 37 positions, ensuring seamless data transmission. With a durable steel shell plated in nickel, it offers robust protection and longevity. The PC tail termination method and 4-40 threaded hole mount type guarantee secure and stable connections. Operating efficiently in temperatures ranging from -55 to 85°C, it is suitable for a wide range of environments. The gold flash contact plating ensures excellent conductivity, making it ideal for various applications in the industrial, automotive, and aerospace sectors. Upgrade your systems with this high-performance connector, trusted for its quality and performance.

