| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-268-556 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-268-556 |
621-037-268-556
| Heilind Number: | EDA621-037-268-556 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-268-556 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for seamless integration in a variety of applications. This plug connector, featuring 37 positions spread across 2 rows, ensures reliable data transmission with its gold flash contact plating and nickel shell plating. The durable steel shell and 4-40 threaded hole mount type guarantee secure installation, while the PC tail termination method simplifies the wiring process. With an amperage rating of 3A and an operating temperature range of -55 to 85°C, this connector is both efficient and resilient. Incorporating M3 threaded standoff mating retention, it offers added stability in demanding environments. Elevate your electronic systems with this essential component.

