| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-360-030 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-360-030 |
621-037-360-030
| Heilind Number: | EDA621-037-360-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-360-030 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a versatile essential for electronic assemblies. Featuring a dual-row design, it offers a total of 37 positions for seamless data transmission. Crafted with high-quality materials, including gold-plated contacts and nickel-plated shells, it ensures reliable performance in demanding environments. With a 3A amperage rating, it supports efficient power delivery. The plug gender and PC tail termination method make installation a breeze, while the boardlocks mount type provides secure attachment. Meeting industrial standards, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Operating smoothly in temperatures ranging from -55 to 85°C, it guarantees consistent functionality even in extreme conditions. Upgrade your connections with this durable and high-performance D-Sub connector.

