| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-360-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-360-032 |
621-037-360-032
| Heilind Number: | EDA621-037-360-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-360-032 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, designed for seamless integration in a variety of electronic applications. This two-row plug, featuring a durable steel shell with nickel plating, ensures reliable performance in demanding environments. With gold-plated contacts and PC tail termination, it guarantees efficient signal transmission. Boasting 37 positions, it offers ample connectivity options while maintaining a compact form factor. The 4-40 threaded hole mating retention type ensures secure connections. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is a versatile solution for your connectivity needs.

