| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-360-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-360-033 |
621-037-360-033
| Heilind Number: | EDA621-037-360-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-360-033 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-quality Standard D-Sub Connector. Designed for optimal performance, it features a sturdy steel shell with nickel plating for durability, and gold-plated contacts for reliable conductivity. With 37 positions and two rows, it offers ample connectivity options for various applications. The plug gender and PC tail termination method make it easy to integrate into your circuit board. Operating smoothly in a wide temperature range from -55 to 85°C, this connector is built to withstand harsh environmental conditions. Complete with board locks and mating retention through 4-40 threaded standoffs, it ensures secure and stable connections. Upgrade your setup with this essential component for seamless data transmission.

