| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-360-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-360-035 |
621-037-360-035
| Heilind Number: | EDA621-037-360-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-360-035 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, designed for reliable performance in a variety of applications. This two-row plug features a sturdy steel shell with nickel plating, ensuring durability and efficient signal transmission. With 37 gold-plated contacts and a PC Tail termination method, it guarantees secure and low-resistance connections. Operating flawlessly in extreme conditions, from -55 to 85 °C, it's ideal for industrial environments. The inclusion of Boardlocks and M3 Threaded Hole mating retention type ensures easy installation and maintenance. Upgrade your connectivity solutions with this essential component.

