| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-360-036 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-360-036 |
621-037-360-036
| Heilind Number: | EDA621-037-360-036 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-360-036 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Standard D-Sub Connector, a high-performance solution for seamless data transmission. Designed for efficiency, this two-row, plug-type connector boasts a durable steel shell with nickel plating, ensuring long-lasting quality even in demanding environments. With 37 gold-plated contact positions, it guarantees reliable conductivity and signal integrity. Featuring boardlocks for secure mounting and PC tail termination for easy installation, it's the perfect choice for industrial applications. Meeting stringent standards, including an operating temperature range of -55 to 85°C, it's a dependable option for any project. Upgrade your connectivity with this essential component.

