| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-360-041 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-360-041 |
621-037-360-041
| Heilind Number: | EDA621-037-360-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-360-041 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Standard D-Sub Connector. Designed for optimal performance, this two-row plug features PC Tail termination for secure attachment to your circuit board. With contact plating in gold and shell plating in nickel, it ensures reliable conductivity. The steel shell provides durability, while the .120" Through Hole mating retention type offers stability during use. Operating smoothly in temperatures ranging from -55 to 85 °C, it's a dependable choice for various applications in the realm of IO Connectors. Upgrade your setup with this essential component for seamless connectivity.

