| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-360-043 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-360-043 |
621-037-360-043
| Heilind Number: | EDA621-037-360-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-360-043 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Upgrade your connectivity with our high-quality Standard D-Sub Connector. This essential component features a durable steel shell with nickel plating, ensuring reliable performance in any environment. With 37 gold-plated contacts, it guarantees secure and efficient data transmission. The two-row design and 4-40 Threaded Standoff mating retention type provide added stability, perfect for industrial applications. Boasting a 3A amperage rating and PC tail termination method, this connector offers seamless integration into your electronic systems. Operating smoothly in temperatures ranging from -55 to 85°C, it's a dependable solution for your connectivity needs. Trust in our Connector for superior quality and performance.

