| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-360-045 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-360-045 |
621-037-360-045
| Heilind Number: | EDA621-037-360-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-360-045 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Upgrade your connectivity with our high-performance Standard D-Sub Connector. Designed for seamless integration, this two-row, 37-position plug features durable boardlocks for secure mounting. With a PC Tail termination method and gold contact plating, it ensures reliable conductivity in any application. The nickel shell plating and steel shell material guarantee longevity, even in harsh environments with temperatures ranging from -55 to 85 °C. Meeting M3 Threaded Hole mating retention standards, it offers added stability for your connections. Ideal for various industrial and commercial uses, this connector is a must-have for any professional setup.

