| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-360-050 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-360-050 |
621-037-360-050
| Heilind Number: | EDA621-037-360-050 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-360-050 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for seamless data transfer. This two-row plug features a durable steel shell with nickel plating, ensuring longevity and performance in diverse environments. With 37 gold-plated contacts and a PC tail termination method, it guarantees secure and efficient connections. Ideal for a wide range of applications, it offers a 3A amperage rating and can withstand temperatures from -55°C to 85°C. Complete with 4-40 threaded hole mounting and mating retention with fixed standoff, it's a versatile component for your connectivity needs. Upgrade now and experience seamless communication like never before.

