| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-360-051 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-360-051 |
621-037-360-051
| Heilind Number: | EDA621-037-360-051 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-360-051 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable component designed for seamless integration in various electronic applications. With a gender specification of Plug and two rows for efficient signal transmission, this connector ensures optimal performance. Featuring a 4-40 Threaded Hole mount type and PC Tail termination method, installation is hassle-free. The gold-plated contacts and nickel-plated steel shell guarantee durability and efficient conductivity. With 37 positions and a mating retention type of .120" Through Hole, secure connections are maintained even in demanding environments. Operating smoothly in a wide temperature range from -55 to 85 °C, this connector is suitable for diverse industrial settings. Upgrade your connectivity solutions with this essential component.

