| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-360-052 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-360-052 |
621-037-360-052
| Heilind Number: | EDA621-037-360-052 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-360-052 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for seamless integration in a variety of applications. This plug connector features a durable steel shell with nickel plating, ensuring reliable performance in demanding environments. With 37 gold-plated contacts and a 2-row design, it offers efficient data transfer with minimal signal loss. The 4-40 Threaded Hole mount type and PC Tail termination method provide secure and easy installation. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for industrial and commercial use. Upgrade your connections with this high-quality D-Sub Connector.

