| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-360-053 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-360-053 |
621-037-360-053
| Heilind Number: | EDA621-037-360-053 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-360-053 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this Standard D-Sub Connector, a high-quality solution for your electronic needs. Designed for optimal performance, this connector features a durable steel shell with nickel plating, ensuring reliable use in various environments. With a 37-position layout and 2-row design, it accommodates multiple connections with ease. The PC Tail termination method and gold contact plating guarantee efficient signal transmission, while the 4-40 threaded hole mount type and mating retention type offer secure installation. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a versatile and essential component for your projects. Upgrade your connectivity standards with this reliable and efficient D-Sub Connector.

