| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-360-512 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-360-512 |
621-037-360-512
| Heilind Number: | EDA621-037-360-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-360-512 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector. Designed for reliable performance, this connector features a Plug gender, two rows for efficient organization, and Through Hole mounting for secure installation. With a termination method of PC Tail and gold contact plating, it ensures optimal signal transmission. The durable steel shell with nickel plating and 37 positions offer versatility in various applications. Operating smoothly in a wide temperature range of -55 to 85 °C, it's a dependable choice for your connectivity needs. Complete with 4-40 Threaded Hole mating retention, this connector guarantees a secure fit in any environment. Upgrade your setup with this essential component.

