| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-360-513 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-360-513 |
621-037-360-513
| Heilind Number: | EDA621-037-360-513 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-360-513 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this Standard D-Sub Connector, a reliable solution for your electronic needs. Featuring a 37-position, dual-row design, it offers seamless integration into your circuitry. With a durable steel shell and gold-plated contacts, it ensures optimal performance and longevity even in harsh environments. The through-hole mount type and PC tail termination method make installation a breeze, while the 4-40 threaded standoff mating retention type provides added security. Operating efficiently in temperatures ranging from -55 to 85°C, this connector is ideal for a wide range of applications in industrial and commercial settings. Trust in its quality and versatility for your connectivity requirements.

