| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-360-515 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-360-515 |
621-037-360-515
| Heilind Number: | EDA621-037-360-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-360-515 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic needs. This plug connector features 37 positions, arranged in two rows for efficient organization. With a durable steel shell and nickel plating, it ensures longevity and robust performance in various operating environments, from -55 to 85 °C. The gold-plated contacts guarantee optimal conductivity, while the PC Tail termination method simplifies installation. Mating retention is facilitated by an M3 Threaded Hole, offering added security. Trust in this connector for seamless data transmission and power delivery in your applications.

