| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-360-516 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-360-516 |
621-037-360-516
| Heilind Number: | EDA621-037-360-516 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-360-516 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a reliable solution for various electronic applications. Featuring a durable steel shell with nickel plating, it ensures secure and efficient data transmission. With 37 gold-plated contacts and a 3A amperage capacity, it guarantees optimal signal integrity. Its through-hole mount type and PC tail termination method offer easy and stable installation. Designed for versatility, it is ideal for use in harsh environments, with an operating temperature range of -55 to 85°C. Perfect for professional and DIY projects alike, this connector is the essential link for seamless device connectivity.

