| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-360-531 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-360-531 |
621-037-360-531
| Heilind Number: | EDA621-037-360-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-360-531 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, an essential component for secure and reliable connections in electronic devices. With a rugged steel shell plated in nickel for durability, this connector features PC Tail termination and gold contact plating, ensuring excellent conductivity. With 37 positions spread across two rows, it offers ample connectivity options. Designed for boardlocks mounting, it guarantees stability in various applications. Meeting industry standards, it operates efficiently in a wide temperature range from -55 to 85 °C. Trust in the quality and performance of this connector for seamless data transmission in your projects.

