| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-360-532 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-360-532 |
621-037-360-532
| Heilind Number: | EDA621-037-360-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-360-532 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Standard D-Sub Connector, a reliable and efficient solution for your electronic devices. Designed for optimal performance, this two-row connector features PC Tail termination and gold contact plating, ensuring secure and high-quality connections. With 37 positions and a 3A amperage rating, it is perfect for a wide range of applications. The durable steel shell with nickel plating guarantees longevity, even in harsh environments with temperatures ranging from -55 to 85°C. Incorporating boardlocks for easy installation and a mating retention type of 4-40 Threaded Hole, this connector offers both convenience and stability. Trust in our connector for seamless data transmission and power delivery in your projects.

