| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-360-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-360-535 |
621-037-360-535
| Heilind Number: | EDA621-037-360-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-360-535 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a versatile solution for various applications. This plug offers reliable performance with a current rating of 3 A, making it ideal for power and signal transmission. Featuring two rows of 37 gold-plated contacts, it ensures secure and efficient connections. The durable steel shell with nickel plating and M3 Threaded Hole mating retention type guarantees stability in demanding environments. With PC Tail termination method and boardlocks mount type, installation is a breeze. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for your connectivity needs.

