| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-360-536 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-360-536 |
621-037-360-536
| Heilind Number: | EDA621-037-360-536 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-360-536 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Standard D-Sub Connector, a vital component for seamless data transmission. This high-performance connector features a durable steel shell plated with nickel, ensuring longevity and reliable conductivity. With PC tail termination and gold contact plating, it guarantees secure and efficient signal transfer, even in demanding environments. Boasting 37 positions across two rows, it offers ample connectivity options for your applications. Designed for plug insertion and secured with boardlocks, it provides a stable and robust connection. Its M3 Threaded Standoff mating retention type further reinforces its stability, making it ideal for industrial use. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a versatile and dependable choice for your connectivity needs. Elevate your electronic projects with this essential component.

