| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-360-540 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-360-540 |
621-037-360-540
| Heilind Number: | EDA621-037-360-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-360-540 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic needs. Designed for optimal performance, this connector features a durable steel shell with nickel plating, ensuring longevity in various environments. With gold-plated contacts, it guarantees efficient signal transmission, while its PC Tail termination method offers convenient installation on your circuit board. The two-row, 37-position design, along with a 3A amperage rating, provides ample connectivity options for your devices. Incorporating boardlocks for secure mounting and a 4-40 threaded fixed standoff for mating retention, this connector offers stability and ease of use. Operating flawlessly in temperature ranges from -55 to 85°C, it is suitable for a wide range of applications. Upgrade your connections with this high-quality D-Sub Connector.

