| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-360-541 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-360-541 |
621-037-360-541
| Heilind Number: | EDA621-037-360-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-360-541 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Standard D-Sub Connector. Designed for optimal functionality, this plug connector boasts a robust amperage of 3 A, making it ideal for various electronic applications. With two rows of pins and reliable boardlock mounting, it ensures secure and stable connections. The PC Tail termination method, along with gold-plated contacts and nickel-plated shell, guarantees efficient signal transmission and durability. Featuring 37 positions and mating retention through .120" Through Hole, it offers versatility in use. Crafted from steel with a wide operating temperature range of -55 to 85 °C, this connector is built to withstand harsh environments. Perfect for industrial and commercial settings, it is a must-have component for your connectivity needs. Elevate your systems with this top-quality D-Sub Connector.

