| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-360-542 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-360-542 |
621-037-360-542
| Heilind Number: | EDA621-037-360-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-360-542 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, designed for seamless integration in electronic applications. This versatile plug features two rows for efficient data transmission, with a durable steel shell for long-lasting performance. The termination method of PC Tail ensures secure and reliable connections, while gold contact plating and nickel shell plating guarantee optimal conductivity. With 37 positions available, this connector is perfect for a wide range of uses. Its boardlocks mount type and mating retention type of 4-40 Threaded Hole provide added stability and security. Operating smoothly in temperatures ranging from -55 to 85°C, it's ideal for both industrial and commercial environments. Upgrade your setup with this essential component for seamless signal transmission.

