| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-360-543 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-360-543 |
621-037-360-543
| Heilind Number: | EDA621-037-360-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-360-543 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable solution for your connectivity needs. This two-row plug, featuring boardlocks for secure mounting, is designed for seamless integration into your electronic systems. With a 3A amperage rating, gold-plated contacts ensure optimal signal transmission, while the nickel-plated steel shell offers durability. With 37 positions, it provides ample connectivity options, and the 4-40 threaded standoff mating retention type enhances stability. Operating smoothly in a wide temperature range from -55 to 85°C, this connector is suitable for various industrial applications. Trust in its performance for your next project.

