| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-360-545 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-360-545 |
621-037-360-545
| Heilind Number: | EDA621-037-360-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-360-545 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-quality Standard D-Sub Connector. Designed for optimal performance, this plug connector features two rows and 37 positions, making it suitable for a wide range of applications. With a durable steel shell and gold-plated contacts, it ensures reliable data transmission in demanding environments. The PC Tail termination method and Boardlocks mount type offer secure and easy installation. Meeting stringent industry standards, this connector guarantees excellent conductivity and signal integrity. Perfect for use in industrial, telecommunications, and automotive settings, it operates efficiently in temperatures ranging from -55 to 85 °C. Upgrade your connectivity solutions with this essential component.

