| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-360-550 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-360-550 |
621-037-360-550
| Heilind Number: | EDA621-037-360-550 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-360-550 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for seamless integration in a variety of electronic applications. This plug connector features two rows of 37 positions, ensuring reliable and efficient data transmission. With a durable steel shell and gold-plated contacts, it guarantees long-lasting performance even in demanding environments. The 4-40 threaded hole mount type and PC tail termination method offer easy installation, while the nickel shell plating provides added protection against corrosion. Operating smoothly in temperatures ranging from -55 to 85°C, it's ideal for use in industrial, commercial, and automotive settings. Trust in our connector for secure and high-speed connections every time. Elevate your connectivity experience with this essential component.

