| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-360-551 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-360-551 |
621-037-360-551
| Heilind Number: | EDA621-037-360-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-360-551 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing the Standard D-Sub Connector, an essential component for seamless data and power transmission. With a durable steel shell and gold-plated contacts, this connector ensures reliable performance in various applications. Featuring 37 positions in a 2-row configuration, it offers ample connectivity options. The 4-40 threaded hole mount and PC tail termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -55 to 85 °C, it's perfect for harsh environments. Trust in this plug connector for efficient and stable connections in your electronic systems.

