| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-360-553 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-360-553 |
621-037-360-553
| Heilind Number: | EDA621-037-360-553 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-360-553 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Standard D-Sub Connector. Designed for reliability, it features PC Tail termination and gold contact plating for optimal signal transmission. With 37 positions and a 2-row configuration, it offers ample connectivity options for your applications. The rugged steel shell with nickel plating ensures durability in demanding environments, while the 4-40 Threaded Hole mount type and mating retention type provide secure installation. Operating seamlessly in temperatures ranging from -55 to 85°C, this connector is a versatile solution for your connectivity needs. Whether for industrial, commercial, or personal use, trust in its quality for seamless data and power transmission. Elevate your connectivity experience with this essential component.

