| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-360-555 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-360-555 |
621-037-360-555
| Heilind Number: | EDA621-037-360-555 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-360-555 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Standard D-Sub Connector. Engineered for reliability, this plug is designed for seamless integration, featuring 37 gold-plated contacts for optimal signal transmission. With a sturdy steel shell and nickel plating, it ensures durability in various operating environments, from -55 to 85°C. The 4-40 Threaded Hole mount type offers secure attachment, while the PC Tail termination method simplifies installation. Whether for industrial or commercial applications, this connector guarantees efficient power delivery with a 3A amperage rating. Stay connected with confidence.

