| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-360-556 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-360-556 |
621-037-360-556
| Heilind Number: | EDA621-037-360-556 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-360-556 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for high-performance applications. Designed to meet industrial standards, this connector features a robust construction with a steel shell and nickel plating for durability. With 37 positions and two rows, it offers ample connectivity options, while the PC tail termination method ensures secure and efficient installation. The gold contact plating guarantees optimal signal transfer, making it ideal for data transmission. Its plug gender and 4-40 threaded hole mount type provide versatile mounting options. Whether in harsh environments or demanding settings, this connector operates seamlessly within a wide temperature range from -55 to 85 °C. Trust in its quality and performance for your connectivity needs.

