| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-368-010 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-368-010 |
621-037-368-010
| Heilind Number: | EDA621-037-368-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-368-010 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic devices. Featuring 37 positions and a durable steel shell with nickel plating, this connector ensures secure data transmission in even the most demanding environments. With a 3A amperage and gold contact plating, it guarantees high performance and conductivity. Its through-hole mount type and PC tail termination method simplify installation, while the 4-40 threaded fixed standoff mating retention type adds stability. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is ideal for industrial and commercial applications, delivering consistent results with every use. Upgrade your connectivity with this essential component.

