| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-368-013 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-368-013 |
621-037-368-013
| Heilind Number: | EDA621-037-368-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-368-013 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a crucial component for seamless data transmission. This plug-type connector, featuring 37 positions spread across 2 rows, ensures reliable power and signal delivery in any application. With a durable steel shell and gold-plated contacts, it guarantees longevity and optimal conductivity. The Through Hole mount type with PC Tail termination method offers easy installation on circuit boards, while the 4-40 Threaded Standoff mating retention type ensures secure connections. Operating flawlessly in temperatures ranging from -55 to 85 °C, it's ideal for industrial and commercial use. Upgrade your setup with this essential connector for efficient performance.

