621-037-368-015

Heilind Number:EDA621-037-368-015
Manufacturer:EDAC
Manufacturer Number:621-037-368-015
ECAD Model:
3D Model

Description:

621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 621-037-368-015
Amperage:3 A
Gender:Plug
Number of Rows:2
Mount Type:Through Hole (.120")
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:37
Mating Retention Type:M3 Threaded Hole
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA621-037-368-015

Detailed Description

Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for a wide range of electronic applications. With a durable steel shell and nickel plating, it offers robust protection and efficient signal transmission. Featuring 37 gold-plated contacts, it ensures reliable connectivity with low contact resistance. Designed for Through Hole mounting with PC Tail termination, it guarantees secure and stable installation. The 2-row, plug-type design is ideal for high-density connections, while the M3 Threaded Hole mating retention type adds further security. Operating seamlessly in temperatures ranging from -55 to 85 °C, it is suitable for various environments. Upgrade your connectivity setup with this versatile D-Sub Connector.