| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-368-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-368-031 |
621-037-368-031
| Heilind Number: | EDA621-037-368-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-368-031 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for various electronic applications. This plug connector features a durable steel shell with nickel plating, ensuring long-lasting performance in demanding environments. With a PC Tail termination method and gold contact plating, it offers secure and efficient connections. Its two rows of 37 positions accommodate multiple wires, while the mating retention type ensures stability on the board. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is suitable for a wide range of industrial settings. Upgrade your connectivity standards with this high-quality D-Sub Connector.

