| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-368-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-368-035 |
621-037-368-035
| Heilind Number: | EDA621-037-368-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-368-035 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a high-performance solution designed for reliable data transmission. With a 3A amperage rating and gold-plated contacts, it ensures optimal signal integrity. Featuring a plug gender and two rows of 37 positions, it caters to diverse connectivity needs. The robust steel shell with nickel plating guarantees durability in harsh environments, while the boardlocks and PC tail termination method provide secure and easy installation. Mating retention via M3 threaded holes offers added stability. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for industrial and commercial applications. Elevate your connectivity experience with this essential component.

