| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-368-036 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-368-036 |
621-037-368-036
| Heilind Number: | EDA621-037-368-036 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-368-036 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Standard D-Sub Connector, designed for seamless integration in a variety of electronic applications. This rugged plug features two rows of 37 gold-plated contacts, ensuring reliable data transmission with low contact resistance. Constructed with a durable steel shell and nickel plating, it offers robust protection against environmental factors, while the PC Tail termination method guarantees secure and efficient installation on your PCB. With a maximum amperage of 3A and an operating temperature range of -55 to 85°C, this connector is engineered to deliver consistent performance even in harsh industrial environments. Its boardlocks mount type and M3 Threaded Standoff mating retention type provide added stability and security, making it the ideal choice for demanding connectivity needs. Upgrade your system with this essential component and experience seamless and reliable data transfer every time.

